RF Solutions TOOTHPICK technical specifications.
| Data Rate | 90Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions TOOTHPICK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.