Cap Aluminum 33uF 25V 20% (6.3 X 5.3mm) SMD 44mA 1000 hr T/R
RFE International RVS330M1ETR050053 technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 44mA |
| Lifetime | 1000h |
| Size | 6.3 X 5.3mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RFE International RVS330M1ETR050053 to view detailed technical specifications.
No datasheet is available for this part.