Rfmd FMS2014-001SR technical specifications.
| Package/Case | QFN |
| Max Frequency | 2.5GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd FMS2014-001SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
