Rfmd FMS2016-005 technical specifications.
| Package/Case | QFN |
| IIP3 | 66dBm |
| Impedance | 50R |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Rfmd FMS2016-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.