Rfmd FMS2031-001 technical specifications.
| Package/Case | QFN |
| IIP3 | 60dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd FMS2031-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
