Rfmd FMS2031-001SR technical specifications.
| Package/Case | QFN |
| Max Frequency | 6GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd FMS2031-001SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
