Rfmd ML2730DM-T technical specifications.
| Package/Case | QFN |
| Current - Receiving | 63mA |
| Current - Transmitting | 120mA |
| Data Rate | 2.048Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| RoHS | Compliant |
Download the complete datasheet for Rfmd ML2730DM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
