Rfmd NBB-300 technical specifications.
| Package/Case | 300 |
| Gain | 13dB |
| Max Frequency | 12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.6V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rfmd NBB-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
