Rfmd NLB-300SR technical specifications.
| Gain | 13dB |
| Max Frequency | 10GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.6V |
| Power Dissipation | 300mW |
| Supply Current | 50mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd NLB-300SR to view detailed technical specifications.
No datasheet is available for this part.