Rfmd NLB310SR technical specifications.
| Gain | 12.7dB |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 4.4V |
| Power Dissipation | 300mW |
| Supply Current | 50mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd NLB310SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.