Rfmd RF2052 technical specifications.
| Package/Case | QFN |
| Max Frequency | 2.5GHz |
| Min Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF2052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.