The RF2374 is a QFN-packaged amplifier with a gain of 14.5dB. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 4V. The amplifier's frequency range spans from 50MHz to 4GHz. It is compliant with RoHS regulations.
Rfmd RF2374 technical specifications.
| Package/Case | QFN |
| Gain | 14.5dB |
| Max Frequency | 4GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.8V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF2374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.