Rfmd RF2374SR technical specifications.
| Package/Case | QFN |
| Gain | 17.5dB |
| Max Frequency | 3.8GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF2374SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.