Rfmd RF3807SR technical specifications.
| Package/Case | SOIC |
| Gain | 16.5dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.5V |
| Supply Current | 112mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF3807SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.