Rfmd RF3809SR technical specifications.
| Package/Case | SOIC |
| Gain | 10.5dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.5V |
| Supply Current | 270mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF3809SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.