Rfmd RF5515 technical specifications.
| Package/Case | QFN |
| Gain | 11dB |
| Max Frequency | 5.85GHz |
| Min Frequency | 4.9GHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF5515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
