Rfmd RF5722 technical specifications.
| Package/Case | QFN |
| Gain | 25.5dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF5722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.