Rfmd RF6886 technical specifications.
| Package/Case | QFN |
| Gain | 31dB |
| Max Frequency | 1GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| Supply Current | 3.1A |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF6886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
