Rfmd RFDA2046 technical specifications.
| Gain | 41dB |
| Max Frequency | 2.8GHz |
| Min Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd RFDA2046 to view detailed technical specifications.
No datasheet is available for this part.