The RFPA2189 is a SOT-89 packaged RF amplifier with a gain of 19.5dB, operating over a frequency range of 400MHz to 2.7GHz. It can withstand temperatures between -40°C and 85°C, and is powered by a maximum supply voltage of 5V. The device is not RoHS compliant, but its SVHC compliance status is unknown.
Rfmd RFPA2189 technical specifications.
| Package/Case | SOT-89 |
| Gain | 19.5dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd RFPA2189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.