Rfmd RFSA2023 technical specifications.
| Package/Case | QFN |
| Max Frequency | 4GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RFSA2023 to view detailed technical specifications.
No datasheet is available for this part.