Rfmd SBF-5089Z technical specifications.
| Package/Case | TO-243AA |
| Gain | 21dB |
| Noise Figure | 3.8dB |
| Operating Supply Current | 98mA |
| P1dB | 20.7dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 400MHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SBF-5089Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
