Rfmd SGA-0163Z technical specifications.
| Gain | 12dB |
| Noise Figure | 4.6dB |
| Operating Supply Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SGA-0163Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.