Rfmd SGA-3486 technical specifications.
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 18dB |
| Lead Free | Contains Lead |
| Noise Figure | 3.2dB |
| Nominal Supply Current | 35mA |
| Operating Supply Current | 39mA |
| P1dB | 12.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| Thickness | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-3486 to view detailed technical specifications.
No datasheet is available for this part.