Rfmd SGL0363ZSR technical specifications.
| Package/Case | SOT-363 |
| Gain | 20dB |
| Max Frequency | 2GHz |
| Min Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SGL0363ZSR to view detailed technical specifications.
No datasheet is available for this part.