Rfmd SHF-0189 technical specifications.
| Package/Case | TO-243AA |
| Current Rating | 200mA |
| Frequency | 1.96GHz |
| Gain | 20.1dB |
| Noise Figure | 3.2dB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Test Voltage | 8V |
| Voltage Rating | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SHF-0189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.