Rfmd SHF-0289 technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 280mA |
| Current Rating | 400mA |
| Drain to Source Voltage (Vdss) | 9V |
| Frequency | 1.96GHz |
| Gain | 20dB |
| Lead Free | Contains Lead |
| Noise Figure | 4dB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Test Voltage | 7V |
| Voltage Rating | 9V |
| DC Rated Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SHF-0289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.