Rfmd SPF-2086TK technical specifications.
| Package/Case | SOT-86 |
| Frequency | 4GHz |
| Gain | 18.7dB |
| Noise Figure | 0.5dB |
| Packaging | Bulk |
| RoHS Compliant | No |
| Test Voltage | 5V |
| Voltage Rating | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SPF-2086TK to view detailed technical specifications.
No datasheet is available for this part.