Rfmd SPF5189Z technical specifications.
| Package/Case | SOT-89 |
| Gain | 18.7dB |
| Max Frequency | 4GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SPF5189Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.