Rfmd SRF-1016 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Noise Figure | 31dB |
| Operating Supply Current | 195mA |
| P1dB | 31dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SRF-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.