Rfmd STQ-1016 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 80mA |
| Operating Supply Current | 86mA |
| Output Power (dBm) | -9dBm |
| P1dB | 6dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd STQ-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.