Rfmd STQ-2016-3 technical specifications.
| Operating Supply Current | 86mA |
| Output Power (dBm) | -11.5dBm |
| P1dB | 3dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.7GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd STQ-2016-3 to view detailed technical specifications.
No datasheet is available for this part.