Rfmd STQ-2016Z technical specifications.
| Package/Case | TSSOP |
| Operating Supply Current | 86mA |
| Output Power (dBm) | -11.5dBm |
| P1dB | 3dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1.7GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd STQ-2016Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
