Rfmd STQ-3016 technical specifications.
| Operating Supply Current | 88mA |
| Output Power (dBm) | -12dBm |
| P1dB | 2dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 3GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd STQ-3016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.