Rfmd SXB-2089Z technical specifications.
| Package/Case | TO-243AA |
| Frequency | 5MHz |
| Gain | 21.5dB |
| Noise Figure | 4.7dB |
| Operating Supply Current | 150mA |
| P1dB | 24.5dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 1.96GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SXB-2089Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.