Rfmd SZA-2044ZSR technical specifications.
| Package/Case | QFN |
| Gain | 25.5dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Supply Current | 340mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SZA-2044ZSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
