Rfmd SZM-3066ZSR technical specifications.
| Package/Case | QFN |
| Gain | 34dB |
| Max Frequency | 3.8GHz |
| Min Frequency | 3.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Supply Current | 600mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SZM-3066ZSR to view detailed technical specifications.
No datasheet is available for this part.