Rfmd SZM2066ZSR technical specifications.
| Package/Case | QFN |
| Gain | 36dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 583mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SZM2066ZSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.