Rhopoint 5E10D10R technical specifications.
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 0.1% |
| Resistor Type | Wirewound |
| Voltage Rating | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Rhopoint 5E10D10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.