Rhopoint 8E16D10R technical specifications.
| Body Diameter | 6.35mm |
| Package/Case | Axial |
| Lead Diameter | 0.64mm |
| Lead Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Wirewound |
| Tolerance | 0.1% |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Rhopoint 8E16D10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.