Rhopoint M210 technical specifications.
| Accuracy | 0.1% |
| Height | 150mm |
| Length | 80mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 5°C |
| Reach SVHC Compliant | No |
| Resistance | 1.999R |
| Weight | 510g |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rhopoint M210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.