Rhopoint SG160 technical specifications.
| Body Diameter | 22.9mm |
| Package/Case | Radial |
| Lead Diameter | 1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Operating Supply Voltage | 265V |
| Reach SVHC Compliant | No |
| Resistance | 2.5R |
| Resistance Tolerance | 15% |
| RoHS Compliant | No |
| Series | SG160 |
| Voltage Rating (AC) | 265V |
| DC Rated Voltage | 265V |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rhopoint SG160 to view detailed technical specifications.
No datasheet is available for this part.