Rhopoint SG240 technical specifications.
| Body Diameter | 15.9mm |
| Package/Case | Radial |
| Lead Diameter | 0.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Operating Supply Voltage | 265V |
| Reach SVHC Compliant | No |
| Resistance | 40R |
| Resistance Tolerance | 15% |
| Series | SG240 |
| Voltage Rating (AC) | 265V |
| DC Rated Voltage | 265V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rhopoint SG240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.