RIA Connect 31005103 technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Height | 13.4mm |
| Max Operating Temperature | 100°C |
| Number of Contacts | 3 |
| Pin Diameter | 1mm |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | No |
| Series | Type 005 |
| Termination | Screw |
| Voltage Rating (AC) | 380V |
| Width | 12mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31005103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.