RIA Connect 31007106 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Copper Alloy |
| Depth | 12.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for RIA Connect 31007106 to view detailed technical specifications.
No datasheet is available for this part.