RIA Connect 31017108 technical specifications.
| Depth | 2.7mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.8mm |
| Max Current Rating | 15A |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31017108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.