RIA Connect 31018123 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31018123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.