
RIA Connect 31029115 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31029115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.