
RIA Connect 31046102 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect 31046102 to view detailed technical specifications.
No datasheet is available for this part.
