RIA Connect 31063104 technical specifications.
| Depth | 10mm |
| Length | 20mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for RIA Connect 31063104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.